Philips FC8009/01 Filter change kit Vacuum Cleaner Accessories

MPN
FC8009/01
Brand
Philips
EAN-13
8710103822271
Order Code
17-2004
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £17.81 £15.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Philips FC8009/01 offers a comprehensive Filter change kit, specifically designed for use with compatible vacuum cleaner models. This kit, identified by the barcode 08710103822271, includes essential components such as replacement filters and dust bags, helping maintain optimal performance and longevity of vacuum cleaners. As part of the Philips Home range, the kit ensures that vacuum systems continue to operate efficiently by capturing and containing dust particles, thus preventing potential damage to internal motor components. Engineers can utilise this kit within domestic cleaning devices to enhance air filtration and maintain cleanliness standards. The replacement filter set, emphasises reliability and compatibility, catering to both residential and light commercial cleaning applications.
Type Filter change kit
Compatible With Stick vacuum
Content 1
Depth 25mm
Height 90mm
Material Foam
Number of foam rubber filters 1 pc(s)
Package depth 27mm
Package height 92mm
Package weight 213.2g
Package width 92mm
Product Type Filter
Quantity 1
Washable Yes
Weight 114.4g
Width 90mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot