Philips FC5005/01 Home SpeedPro Max Filter change kit Aqua Vacuum bags

MPN
FC5005/01
Brand
Philips
EAN-13
8710103875475
Order Code
17-2002
Country of Origin
China

Discontinued


Philips FC5005/01 offers a filter change kit tailored for the SpeedPro Max Aqua vacuum cleaner, identified under EAN 08710103875475. This vacuum cleaner accessory includes high-quality vacuum bags essential for maintaining optimal dust collection and filtration efficiency within the appliance. Designed with precision, the kit ensures compatibility with the SpeedPro Max Aqua system, enhancing air flow and trapping fine particles, thereby prolonging motor life and maintaining suction performance. Typical engineering applications include residential and commercial cleaning settings where maintaining air purity and efficient containment of dust particles are critical. The use of this change kit is crucial for users seeking to uphold the performance standards of their Philips Home cleaning equipment.
Type Filter change kit
Compatible With Stick vacuum
Content 1
Depth 17mm
Height 137mm
Material Foam, Rubber
Number of foam rubber filters 1 pc(s)
Package depth 25mm
Package height 150mm
Package weight 50g
Package width 110mm
Packaging content Inlet filter with frame
Product colour Grey
Product Type Filter
Quantity 2
Quantity per pack 1 pc(s)
Replacement filter cartridge Yes
Washable Yes
Weight 26.4g
Width 95mm

Alternatives (1)


Trustpilot