Philips 12636BVBW is a halogen bulb designed for vehicle lighting applications, specifically serving as a front headlight bulb for motorcycles. With its HS1 specification and a power rating of 35/35W at 12V, this bulb features the CrystalVision ultra technology, providing a Xenon-effect that delivers a brighter, whiter light compared to standard halogen options. Engineered by Philips Automotive, it is intended for use in car and motorcycle lighting systems where improved visibility and style are desired. Its design ensures compatibility with existing HS1 fixtures, making it a suitable choice for engineers looking for reliable car replacement bulbs. The inclusion of Blue Vision technology enhances its luminescence, offering a high-performance solution for automotive lighting needs.
| Type |
HS1 |
| Voltage |
12 V |
| Base |
PX43t |
| Base type |
PX43t |
| Bulb power |
60 W |
| Bulb Type |
Halogen |
| Colour temperature |
4300K |
| Content |
1 |
| ECE compliance |
Yes |
| Fitting/cap type |
HS1 |
| Gross weight |
22.7 g |
| Gross weight per piece |
497 g |
| Height |
129mm |
| Input Voltage |
12 V |
| Length |
9.5cm |
| Light colour |
White |
| Minimum order quantity |
10 pc(s) |
| Operating Voltage |
12V |
| Package depth |
255mm |
| Package height |
130mm |
| Package type |
Box |
| Package weight |
0.497 g |
| Package width |
190mm |
| Power |
35/35 W |
| Power consumption (typical) |
55 W |
| Product Type |
Halogen bulb |
| Quantity per pack |
1 pc(s) |
| Series (car light bulbs) |
CrystalVision ultra |
| Type (car light bulbs) |
HS1 |
| Vehicle bulb application |
High beam, Low beam |
| Width |
49mm |
To use this facility please Sign In.
Sign In