Philips 12362XVPB1 X-tremeVision Halogen bulb H11 55W 12V Automotive Lighting

Order Code:

17-1967

Brand: Philips MPN: 12362XVPB1 EAN-13: 8719018005519
Qty Unit Price (Ex VAT)
1+ £29.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Philips 12362XVPB1 H11 X-tremeVision Pro150 halogen bulb, a product from Philips Automotive, is designed for vehicle lighting applications, offering enhanced visibility for safer driving conditions. This automotive bulb operates at 55 watts and 12 volts, featuring advanced filament design and optimised gas composition to deliver up to 150% more brightness compared to standard halogen bulbs. The product’s enhanced illumination capability makes it suitable for headlamp applications in a variety of vehicles, providing improved night-time driving performance. Constructed to fit the H11 socket, the Philips X-tremeVision bulb is engineered to withstand the rigours of automotive environments, contributing to the durability and longevity required in critical lighting applications.
Type H11
Base PGJ19-2
Base type PGJ19-2
Bulb lifetime 400 h
Bulb Type Halogen
Colour temperature 3450K
Content 1
EAN3 8719018005526
ECE Type approval Labels E1 25M
Fitting/cap type H11
Input Voltage 12 V
Lifespan 400h
Luminous Flux 1350lm
Luminous flux Tolerance ± 10%
Minimum order quantity 5 pc(s)
Operating Voltage 12V
Package depth 32.5mm
Package height 120mm
Package type Blister
Package weight 1.578 g
Package width 5.6mm
Power 55 W
Product Type Halogen bulb
Quantity per pack 1 pc(s)
Series (car light bulbs) X-tremeVision
Type (car light bulbs) H11
Vehicle bulb application Headlight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot