Philips CA6903/10 AquaClean Water filter Cleaning Descaling & Filters

MPN
CA6903/10
Brand
Philips
EAN-13
8720389000317
Order Code
17-2001
Country of Origin
Switzerland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.46 £12.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 139 in stock

Philips CA6903/10, also identified by the alternate description 2527463, is designed to facilitate the cleaning, descaling, and filtration of water in coffee machines. The AquaClean water filter effectively reduces lime scale build-up and impurities, thereby extending the operational longevity of the machine and enhancing the quality of coffee production. Engineered for seamless integration with compatible Philips and Saeco coffee machines, it utilises advanced micro-porous filtration technology to ensure optimal performance. Typical applications for this product include environments where maintaining the purity of water is critical, such as in domestic and commercial coffee brewing systems.
Type Water filter
Housing Material Plastic
Material Plastic
Package depth 60mm
Package height 145mm
Package width 95mm
Product colour Blue
Product Type Water filter
Quantity per pack 1 pc(s)
Weight 140g

Reviews

Be the first to submit a review

Trustpilot