Philips AC3737/10 3000 Series Air Purifier/Humidifier 131m² CADR 505m³/h

MPN
AC3737/10
Brand
Philips
EAN-13
8720389030383
Order Code
05-9755
Country of Origin
China

Discontinued


Philips AC3737/10 is an air purifier/humidifier from the 3000 Series designed for rooms up to 131 m². It features advanced air quality control with ionisers and functions as an effective air allergen remover. Ideal for maintaining a clean and healthy environment in large indoor spaces.
Type Air purifier/humidifer
AC input frequency 50/60 Hz
AC input voltage 220-240 V
Active Carbon (AC) filter Yes
Air purify rate 505 m³/h
Air quality feedback Color ring, numerical
Air quality indicator (AQI) Yes
Air quality sensor(s) Yes
Ambient lights No
Applications support Yes
Apps functions Scheduler
Automatic mode Yes
Brand specific technologies HEPA NanoProtect
Built-in display Yes
Cable Length 1.8m
Child lock Yes
Clean Air Delivery Rate (CADR) (formaldehyde) 335 m³/h
Clean Air Delivery Rate (CADR) (particle) 505 m³/h
Colour White
Compatible products FY3437
Connectable to internet Yes
Control Type Touch
Cord Length 1.8m
Country of origin China
Dangerous goods No
Depth 291mm
Diameter 291mm
Dimensions (Ø x H) 291 mm x 747 mm
Efficiency 99.97%
Filter life (max) 12 month(s)
Filtering capability Animal hair, Bacteria, Dust mites, Fine dust, Odors, Pollen, Viruses
Filters out dust/pollen 99.97%
Filters out PM2.5 99.97%
Filters out viruses 99.9%
Height 747mm
HEPA class HEPA 13
HEPA filter Yes
Housing Material Plastic
Humidification capacity 650 ml/h
Humidifier function Yes
Humidity sensor Yes
Night mode Yes
Noise Level 55 dB
Noise level (high speed) 55 dB
Noise level (low speed) 15 dB
Noise level (night mode) 15 dB
Number of Speeds 4
Package depth 357mm
Package height 840mm
Package weight 9.8kg
Package width 357mm
PM2.5 sensor Yes
Power 42W
Power consumption (max) 42 W
Power consumption (standby) 2 W
Pre-filter Yes
Product colour White
Recommended HEPA lifetime 12 month(s)
Remotely operated Yes
Removable water tank Yes
Smartphone/tablet remote support Yes
SPL 55dB
Standby function Yes
Suitable for room area up to 131m²
Suitable for rooms up to 131m²
Tank volume 4l
Temperature sensor Yes
Turbo mode Yes
Virus removal rate 99.9%
Voice control No
Warranty period 2 year(s)
Water tank capacity 4 L
Weight 7.5kg
Width 291mm
Wi-Fi Yes
Wi-Fi frequency 2.4 GHz

Trustpilot