Philips 929004643201 LED floodlight warm white 14W outdoor motion detector

MPN
929004643201
Brand
Philips
EAN-13
8720169365384
Order Code
19-5184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £31.14 £26.47
10+ £25.23
50+ £25.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Philips 929004643201 LED floodlight is designed for outdoor illumination, combining efficiency and functionality with its 14-watt output. This outdoor light fitting provides a warm white light that effectively enhances visibility in garden and exterior spaces while operating efficiently with LED technology. The integration of a motion detector increases security and energy savings by activating the light only when movement is detected. This makes it suitable for use in areas requiring temporary lighting, such as pathways, entrances, or garden spaces, where reliable and efficient illumination is essential.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 3000K
IP Rating IP65
Power 14W
Bulb Type LED (monochrome)
Colour Anthracite
Depth 60mm
Dimensions (W x H x D) 158 x 188 x 60 mm
Feed length 30cm
Height 188mm
Light bulb included Yes
Luminous Flux 2600.00lm
Material Aluminium
No. of bulbs 1
Operating Voltage 230V
Product Type LED outdoor floodlight (+ motion detector)
Protection Class I
Total luminous flux 2600lm
Weight 400g
Width 158mm

Reviews

Be the first to submit a review

Trustpilot