Philips 929004643101 LED floodlight 24W cool white outdoor lighting

MPN
929004643101
Brand
Philips
EAN-13
8720169365360
Order Code
19-5183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £29.06 £24.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Philips 929004643101 is an LED floodlight designed for efficient outdoor lighting applications. This 24-watt floodlight emits a cool white light, which is ideal for enhancing visibility and security around outdoor spaces such as gardens, driveways, and building exteriors. The robust construction of this outdoor floodlight makes it a suitable replacement for traditional halogen spotlights, providing increased energy efficiency and longevity. Its design caters to a range of professional applications, including architectural lighting projects and commercial outdoor installations, where reliable and effective illumination is required. Engineered to withstand various weather conditions, this LED floodlight is an excellent choice for consistent and durable outdoor lighting solutions.
Type LED outdoor floodlight
Colour Temperature 5000K
IP Rating IP65
Power 24W
Bulb Type LED (monochrome)
Colour Anthracite
Colour Rendering Index 80
Depth 28mm
Dimensions (W x H x D) 196 x 165 x 28 mm
Feed length 30cm
Height 165mm
Light bulb included Yes
Luminous Flux 4500.00lm
Material Aluminium
No. of bulbs 1
Operating Voltage 230V
Product Type LED outdoor floodlight
Protection Class I
Total luminous flux 4500lm
Weight 520g
Width 196mm

Reviews

Be the first to submit a review

Trustpilot