Philips 929004643001 LED floodlight 24W Warm white Outdoor lighting

MPN
929004643001
Brand
Philips
EAN-13
8720169365346
Order Code
19-5182
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £29.06 £24.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Philips 929004643001 is a high-performance LED floodlight designed for outdoor lighting applications. This 24-watt LED unit emits a warm white light, making it an efficient replacement for traditional halogen floodlights. Engineered for durability and reliability, the Philips floodlight is ideal for garden lighting and illuminating outdoor spaces such as pathways, patios, and building exteriors. Its robust structure ensures it withstands various weather conditions, providing consistent performance in outdoor environments. The intelligent design of the Philips 929004643001 facilitates energy-saving operations while delivering high-quality illumination suitable for both residential and commercial outdoor projects.
Type LED outdoor floodlight
Colour Temperature 3000K
IP Rating IP65
Power 24W
Bulb Type LED (monochrome)
Colour Anthracite
Colour Rendering Index 80
Depth 28mm
Dimensions (W x H x D) 196 x 165 x 28 mm
Feed length 30cm
Height 165mm
Light bulb included Yes
Luminous Flux 4450.00lm
Material Aluminium
No. of bulbs 1
Operating Voltage 230V
Product Type LED outdoor floodlight
Protection Class I
Total luminous flux 4450lm
Weight 520g
Width 196mm

Reviews

Be the first to submit a review

Trustpilot