Philips 929004642901 LED outdoor floodlight 14W Cool white

MPN
929004642901
Brand
Philips
EAN-13
8720169365322
Order Code
19-5181
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £22.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Philips 929004642901, is an LED outdoor floodlight that is designed to provide efficient and reliable illumination in garden and outdoor settings. Operating at 14 watts, this floodlight emits a cool white light, making it well-suited for a variety of engineering applications such as enhancing visibility in residential complexes, public spaces, and commercial areas where outdoor lighting is paramount. Engineered as a robust alternative to traditional halogen spotlights, this LED fixture delivers superior energy efficiency and longevity, reducing maintenance costs and extending service life. As part of the outdoor light fittings category, the Philips 929004642901 model integrates advanced LED technology to ensure optimal performance in harsh environmental conditions, meeting both residential and industrial lighting needs.
Type LED outdoor floodlight
Colour Temperature 5000K
IP Rating IP65
Power 14W
Bulb Type LED (monochrome)
Colour Anthracite
Colour Rendering Index 80
Depth 28mm
Dimensions (W x H x D) 158 x 145 x 28 mm
Feed length 30cm
Height 145mm
Light bulb included Yes
Luminous Flux 2650.00lm
Material Aluminium
No. of bulbs 1
Operating Voltage 230V
Product Type LED outdoor floodlight
Protection Class I
Total luminous flux 2650lm
Weight 350g
Width 158mm

Reviews

Be the first to submit a review

Trustpilot