Philips 929004642601 LED floodlight outdoor 50W warm white with motion sensor

MPN
929004642601
Brand
Philips
EAN-13
8720169365261
Order Code
19-5179
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £27.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Philips 929004642601 is an advanced LED floodlight designed for outdoor applications, providing a reliable lighting solution with a power output of 50 watts. Engineered to emit warm white illumination, this floodlight is equipped with a motion sensor, making it ideal for enhancing security and visibility in gardens, driveways, and building perimeters. Its robust design ensures durability and longevity under various weather conditions, suitable for replacing traditional halogen spotlights while offering energy efficiency and reduced maintenance. Typical engineering applications include perimeter lighting for industrial sites and residential complexes where consistent and responsive lighting is required. This Philips floodlight represents a sophisticated choice for those seeking dependable outdoor light fittings.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 3000K
IP Rating IP65
Power 50W
AC input voltage 220-240 V
Adjustable spot head Yes
Bi-directional light beams No
Bulb lifetime 15000 h
Bulb power 50 W
Bulb Type LED (monochrome)
Bulb(s) included Yes
Centerpiece included No
Colour Warm white
colour Rendering Index (CRI) 80
Colour temperature (max) 3000 K
Colour temperature (min) 3000 K
Depth 60mm
Dimensions (W x H x D) 196 x 208 x 60 mm
Dimmable No
Energy efficiency class F
Eye comfort No
Feed length 30cm
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable No
Height 208mm
Housing Material Metal
Included bulb energy efficiency class (old) F
Input Voltage 220-240 V
Integrated sensors Day/night sensor
International Protection (IP) code IP65
LED module warranty 5 year(s)
Length 200mm
Light bulb included Yes
Light source replaceable No
Lighting style Contemporary
Luminous Flux 4500.00lm
Material Aluminium
Net weight 568g
No. of bulbs 1
Operating Voltage 230V
Package depth 67mm
Package gross weight 650g
Package height 217mm
Package net weight 570g
Package width 204mm
Power source type AC
Product colour Black
Product Type LED outdoor floodlight (+ motion detector)
Protection Class I
Protection features Corrosion resistant, Dust resistant
Quantity per pack 1 pc(s)
Suitable for outdoor areas Garden, Patio
Suitable location Garden
Total luminous flux 4500lm
Weatherproof Yes
Weight 570g
Width 196mm

Reviews

Be the first to submit a review

Trustpilot