Philips 929004642301 LED floodlight 20 W cool white with motion detector

MPN
929004642301
Brand
Philips
EAN-13
8720169365209
Order Code
19-5176
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £21.00 £17.85
10+ £16.89
50+ £16.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Philips 929004642301 is an LED floodlight designed for outdoor applications, offering a robust and energy-efficient lighting solution with a power consumption of 20 watts. This floodlight provides cool white illumination and is equipped with a motion detector, enhancing security and convenience for exterior areas such as gardens, pathways, and driveways. As an advanced alternative to traditional halogen floodlights, the Philips floodlight offers superior longevity and lower energy costs, making it an ideal choice for engineers seeking durable and sustainable outdoor lighting solutions. It is well-suited for use in residential, commercial, and industrial settings where consistent and reliable illumination is required.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 5000K
IP Rating IP65
Power 20W
AC input voltage 220-240 V
Adjustable spot head Yes
Bi-directional light beams No
Bulb lifetime 15000 h
Bulb power 20 W
Bulb Type LED (monochrome)
Bulb(s) included Yes
Centerpiece included No
Colour Cool white
colour Rendering Index (CRI) 80
Colour temperature (max) 5000 K
Colour temperature (min) 5000 K
Depth 56mm
Dimensions (W x H x D) 130 x 158 x 56 mm
Dimmable No
Energy efficiency class F
Eye comfort No
Feed length 30cm
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable No
Height 158mm
Housing Material Metal
Included bulb energy efficiency class (old) F
Input Voltage 220-240 V
Integrated sensors Day/night sensor
International Protection (IP) code IP65
LED module warranty 5 year(s)
Length 130mm
Light bulb included Yes
Light source replaceable No
Lighting style Contemporary
Luminous Flux 1900.00lm
Material Aluminium
Net weight 275g
No. of bulbs 1
Operating Voltage 230V
Package depth 67mm
Package gross weight 310g
Package height 166mm
Package net weight 260g
Package width 137mm
Power source type AC
Product colour Black
Product Type LED outdoor floodlight (+ motion detector)
Protection Class I
Protection features Corrosion resistant, Dust resistant
Quantity per pack 1 pc(s)
Suitable for outdoor areas Garden, Patio
Suitable location Garden
Total luminous flux 1900lm
Weatherproof Yes
Weight 260g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot