Philips 929004641801 LED outdoor floodlight 30W Warm white

MPN
929004641801
Brand
Philips
EAN-13
8720169365100
Order Code
19-5171
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.75
10+ £12.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Philips 929004641801 LED outdoor floodlight, 3385038 - Philips 929004641801, is designed as an efficient lighting solution for outdoor applications. This 30W floodlight emits warm white light, ideal for enhancing garden landscapes or illuminating outdoor spaces. It offers a modern and energy-efficient alternative to traditional halogen floodlights, providing enhanced durability and reduced energy consumption. The Philips technology ensures reliable performance and longevity, making it suitable for a range of engineering applications such as perimeter lighting, architectural lighting, and security illumination. Its robust construction makes it well-suited for use in diverse environmental conditions, ensuring both functionality and reliability in residential and commercial settings.
Type LED outdoor floodlight
Colour Temperature 2700K
IP Rating IP65
Power 30W
AC input voltage 220-240 V
Adjustable spot head Yes
Bi-directional light beams No
Bulb lifetime 15000 h
Bulb power 30 W
Bulb Type LED (monochrome)
Bulb(s) included Yes
Centerpiece included No
Colour Warm white
Colour Rendering Index 80
colour Rendering Index (CRI) 80
Colour temperature (max) 3000 K
Colour temperature (min) 3000 K
Depth 28mm
Dimensions (W x H x D) 158 x 145 x 28 mm
Dimmable No
Energy efficiency class F
Eye comfort No
Feed length 30cm
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable No
Height 145mm
Housing Material Metal
Included bulb energy efficiency class (old) F
Input Voltage 220-240 V
International Protection (IP) code IP65
LED module warranty 5 year(s)
Length 160mm
Light bulb included Yes
Light source replaceable No
Lighting style Contemporary
Luminous Flux 2700.00lm
Material Aluminium
Net weight 355g
No. of bulbs 1
Operating Voltage 230V
Package depth 37mm
Package gross weight 370g
Package height 166mm
Package net weight 350g
Package width 142mm
Power source type AC
Product colour Black
Product Type LED outdoor floodlight
Protection Class I
Protection features Corrosion resistant, Dust resistant
Quantity per pack 1 pc(s)
Suitable for outdoor areas Garden, Patio
Suitable location Garden
Total luminous flux 2700lm
Weatherproof Yes
Weight 350g
Width 158mm

Reviews

Be the first to submit a review

Trustpilot