Philips 929004641601 LED floodlight 20W Warm white Outdoor use

MPN
929004641601
Brand
Philips
EAN-13
8720169365063
Order Code
19-5169
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.70
10+ £9.07
50+ £8.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Philips 929004641601 LED floodlight is an efficient and reliable lighting solution engineered for outdoor applications. This 20W LED floodlight emits a warm white illumination, making it suitable for garden and exterior landscape lighting while offering energy-efficient performance compared to traditional halogen spotlights. Designed for robustness and durability, it is ideal for environments requiring consistent and reliable lighting conditions, such as pathways, driveways, and security perimeters. Utilising LED technology, this floodlight provides a longer lifespan with reduced maintenance needs, making it a practical choice for both residential and commercial outdoor lighting projects.
Type LED outdoor floodlight
Colour Temperature 3000K
IP Rating IP65
Power 20W
AC input voltage 220-240 V
Adjustable spot head Yes
Bi-directional light beams No
Bulb lifetime 15000 h
Bulb power 20 W
Bulb Type LED (monochrome)
Bulb(s) included Yes
Centerpiece included No
Colour Warm white
Colour Rendering Index 80
colour Rendering Index (CRI) 80
Colour temperature (max) 3000 K
Colour temperature (min) 3000 K
Depth 24mm
Dimensions (W x H x D) 130 x 112 x 24 mm
Dimmable No
Energy efficiency class F
Eye comfort No
Feed length 30cm
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable No
Height 112mm
Housing Material Metal
Included bulb energy efficiency class (old) F
Input Voltage 220-240 V
International Protection (IP) code IP65
LED module warranty 5 year(s)
Length 130mm
Light bulb included Yes
Light source replaceable No
Lighting style Contemporary
Luminous Flux 1800.00lm
Material Aluminium
Net weight 215g
No. of bulbs 1
Operating Voltage 230V
Package depth 37mm
Package gross weight 230g
Package height 137mm
Package net weight 210g
Package width 112mm
Power source type AC
Product colour Black
Product Type LED outdoor floodlight
Protection Class I
Protection features Corrosion resistant, Dust resistant
Quantity per pack 1 pc(s)
Suitable for outdoor areas Garden, Patio
Suitable location Garden
Total luminous flux 1800lm
Weatherproof Yes
Weight 210g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot