Philips 929004641401 Outdoor LED floodlight 10W Warm white

MPN
929004641401
Brand
Philips
EAN-13
8720169365025
Order Code
19-5167
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.65
10+ £7.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Philips 929004641401, also referred to as Philips 929004641401, is an advanced outdoor LED floodlight designed for versatile outdoor applications. With a power rating of 10 watts, this floodlight provides a warm white illumination, making it an ideal choice for garden lighting and general outdoor environments where reliability and energy efficiency are paramount. Designed to replace traditional halogen spotlights, it offers superior performance with reduced power consumption and enhanced longevity. Typical engineering applications include illuminating driveways, enhancing garden landscapes, and providing security lighting for residential and commercial properties. Engineered with robust materials, the floodlight ensures resilience against harsh weather conditions, making it suitable for sustained outdoor use.
Type LED outdoor floodlight
Colour Temperature 3000K
IP Rating IP65
Power 10W
AC input voltage 220-240 V
Adjustable spot head Yes
Bi-directional light beams No
Bulb lifetime 15000 h
Bulb power 10 W
Bulb Type LED (monochrome)
Bulb(s) included Yes
Centerpiece included No
Colour Warm white
Colour Rendering Index 80
colour Rendering Index (CRI) 80
Colour temperature (max) 3000 K
Colour temperature (min) 3000 K
Depth 24mm
Dimensions (W x H x D) 105 x 87 x 24 mm
Dimmable No
Energy efficiency class F
Eye comfort No
Feed length 30cm
Fitting/cap type Non-changeable bulb(s)
Fixture dimmable No
Height 87mm
Housing Material Metal
Included bulb energy efficiency class (old) F
Input Voltage 220-240 V
International Protection (IP) code IP65
LED module warranty 5 year(s)
Length 110mm
Light bulb included Yes
Light source replaceable No
Lighting style Contemporary
Luminous Flux 900.00lm
Material Aluminium
Net weight 146g
No. of bulbs 1
Operating Voltage 230V
Package depth 37mm
Package gross weight 160g
Package height 127mm
Package net weight 150g
Package width 97mm
Power source type AC
Product colour Black
Product Type LED outdoor floodlight
Protection Class I
Protection features Corrosion resistant, Dust resistant
Quantity per pack 1 pc(s)
Suitable for outdoor areas Garden, Patio
Suitable location Garden
Total luminous flux 900lm
Weatherproof Yes
Weight 150g
Width 105mm

Reviews

Be the first to submit a review

Trustpilot