Philips 929003808201 Hue Ceiling Spot Argenta GU10 16.8W RGBW 16M Colours

MPN
929003808201
Brand
Philips
EAN-13
8720169318199
Order Code
06-1321
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £323.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Philips Lighting's Argenta GU10 is a versatile ceiling spot featuring LED lights that transition from warm white to cool white, including RGBW capabilities. It offers wireless and remote control options, enhancing convenience and ease of use. Ideal for creating dynamic lighting scenes, it suits both residential and commercial environments.
Type Ceiling spot
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code (s) 929003808201
AC input frequency 50-60Hz
AC input voltage 50–60
Adjustable spot head Yes
Base GU10
Beam angle (max) 40°
Bulb power 4.2W
Bulb technology Y
Colour of light white
Colour of light adjustable white
Colour rendering index CRI 80
Colour temperature (max.) 6500K
Colour temperature (min) 2000K
Compatible with Amazon Alexa Works
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 240mm
Energy efficiency class E
Energy efficiency class (old) E
Eye comfort No
Fitting/cap type GU10
Height/depth 127mm
Included bulb energy efficiency class (old) E
Input Voltage 230V
Interface Bluetooth
International Protection (IP) code IP20
Lamp type LED (monochrome)
Length 240mm
Light colour Variable
Max. system power 16.8W
Misc Attribute Rectangular
Nominal Voltage 230V
Number of accessories (max) 12
Package depth 293mm
Package gross weight 1.85kg
Package height 206mm
Package net weight 1.29kg
Package Type Box
Package weight 1.85kg
Package width 294.5mm
Power supply (LOV) mains-powered
Product colour White
Protection class according to IEC 61140 I
Quantity per pack 1 pc(s)
Rated lifetime 25000h
Rating per bulb 4.2W
Series Hue
Suitable for number of light sources 4
Suitable location Bedroom, Living room
Transfer Standard (Smart Home) ZigBee
Weight 1.29kg
Width 240mm
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot