Philips 929003790501 LED light warm white G9 2W25W Ø14mm x 43mm EEC E

MPN
929003790501
Brand
Philips
EAN-13
8720169301634
Order Code
19-5148
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Philips 929003790501 is an LED light bulb designed as a versatile and energy-efficient lighting solution. This Philips bulb emits warm white light equivalent to a 25W incandescent bulb but uses only 2W of power, showcasing significant energy savings. With dimensions of Ø14mm x 43mm, the bulb fits G9 sockets seamlessly, making it suitable for various engineering applications, including outdoor light fittings where compact and reliable illumination is required. As an energy-efficient class E product, it is well-suited for both residential and commercial settings that demand efficient but durable LED lighting solutions.
Type LED (monochrome)
Power 2W
12NC Logistic code(s) 929003790501
AC input frequency 50-60 Hz
AC input voltage AC 220-240
Base G9
Beam angle (max) 320°
Bulb power 1.9 W
Bulb shape Globe
Circuits 50000
Colour White
Colour rendering 827
Colour Rendering Index 80Ra
colour Rendering Index (CRI) 80
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700K
Content 1
Depth 43mm
Diameter 14mm
Dimensions (Ø x L) 14 mm x 43 mm
Dimmable No
EAN/UPC/GTIN (packaging) 8720169301634
Energy Consumption 2kWh/1000h
Energy efficiency rating E (A - G)
EOC code 872016930163400
Equivalent bulb power 25 W
Equivalent to power rating 25W
Eye comfort Yes
Fitting/cap type G9
Height 4.3mm
Input frequency 50 - 60 Hz
Input Voltage 220-240 V
Length 43mm
Light bulbshape Special shape
Light colour Warm white
Light distribution Non-directional
Luminous efficacy 115 lm/W
Luminous Flux 220.00lm
Number of switch cycles 15000
Operating Voltage 230V
Package depth 25mm
Package gross weight 10g
Package height 127mm
Package net weight 10g
Package width 63mm
Placement supported Indoor
Power Factor 0.5
Power Range 0 W - 2.4 W
Power Rating 25 W - 39.9 W
Product title LED 25W G9 WW RF ND SRT6
Product Type LED (monochrome)
Rated lifetime 15000 h
Rated luminous flux 220lm
Total luminous flux 220.00lm
Weight 15g
Width 1.4mm

Reviews

Be the first to submit a review

Trustpilot