Philips 9290037745 LED Tube T5 17.1W Neutral White 19x1163mm Long-Life

MPN
9290037745
Brand
Philips
EAN-13
8720169309562
Order Code
06-1308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.91
10+ £17.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 21/12/2026

Philips Lighting offers the LED tube 9290037745, featuring a T5 tube shape and consuming 17.1 watts of power. This LED bulb provides neutral white light and fits G5 sockets, measuring 19 mm in diameter and 1163 mm in length. Ideal for energy-efficient lighting in offices and commercial spaces, it works with an electronic ballast.
Type Tube shape
Colour 4000K
Dimmable No
Base G5
Operating Voltage 230V
12NC Logistic code(s) 929003774501
AC input frequency 30K-100K
AC input voltage 70-120 V
Beam angle (max) 200°
Bulb lifetime 15000 h
Bulb power 17.1 W
Bulb shape Tube
Bulb size T5
Certification RoHS compliance
Circuits 50000
Colour rendering 840
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour temperature (max) 4000 K
Colour temperature (min) 4000 K
Colour Temperature Range 4000 K
Depth 1163mm
Diameter 19mm
Dim (Ø x L) 19 mm x 1163 mm
Durability rating 35000h
EAN/UPC/GTIN (packaging) 8720169309562
Energy Consumption 18 kWh/1000h
Energy efficiency class D
Energy efficiency rating D (A - G)
EOC code 872016930956200
Eye comfort Yes
Fitting/cap type G5
Height 1163mm
Ignition time 0.50s
Input frequency 30K-100K
Input Voltage 70-120 V
Length 1163mm
Light colour Cool white
Luminous efficacy 146 lm/W
Luminous Flux 2500 lm
Material Glass
Misc Attribute T5
Number of switch cycles 15000
Operated via Electronic ballast
Package depth 31mm
Package gross weight 170g
Package height 1206mm
Package net weight 160g
Package Type Box
Package width 24mm
Placement supported Indoor
Power Factor 0.9
Product lifespan approx 35000h
Product title LED T5 HF 1200mm 17.1W G5 CW HE 1CT/4
Rated luminous flux 2500lm
Rating 17.1W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Version matte
Weight 160g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot