Philips 9290037741 Lighting LED Tube T5 7.1W Warm White 19mm x 563mm

MPN
9290037741
Brand
Philips
EAN-13
8720169309500
Order Code
06-1305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £16.20
10+ £15.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Philips Lighting offers an energy-efficient LED tube with a G5 cap and a T5 shape, designed for use with electronic ballasts. This LED bulb consumes 7.1 W and provides a warm white light, measuring 19 mm in diameter and 563 mm in length. Typical applications for this product include commercial, residential, or industrial settings where warm ambient lighting is desired.
Type Tube shape
Colour White
Dimmable No
Base G5
Operating Voltage 230V
12NC Logistic code(s) 929003774101
AC input frequency 30K-100K
AC input voltage AC 40-70
Beam angle (max) 200°
Bulb power 7.1 W
Bulb shape Tube
Bulb size T5
Certification RoHS compliance
Circuits 50000
Colour rendering 830
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour temperature (max) 3000 K
Colour temperature (min) 3000 K
Colour Temperature Range 3000 K
Depth 563mm
Diameter 19mm
Dim (Ø x L) 19 mm x 563 mm
Durability rating 35000h
EAN/UPC/GTIN (packaging) 8720169309500
Energy Consumption 8 kWh/1000h
Energy efficiency rating E (A - G)
EOC code 872016930950000
Eye comfort Yes
Fitting/cap type G5
Height 56.3mm
Ignition time 0.50s
Input frequency 30K-100K
Input Voltage 40-70 V
Length 563mm
Light colour White
Luminous efficacy 140 lm/W
Luminous Flux 1000.00lm
Material Glass
Misc Attribute T5
Number of switch cycles 15000
Operated via Electronic ballast
Package depth 31mm
Package gross weight 110g
Package height 606mm
Package net weight 70g
Package width 24mm
Placement supported Indoor
Power Factor 0.9
Product lifespan approx 35000h
Product title LED T5 HF 600mm 7.1W G5 WH HE 1CT/4
Radiation Angle 0°
Rated luminous flux 1000lm
Rating 7.1W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 1000.00lm
Version matte
Weight 85g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot