Philips 929003736201 Hue Ceiling Spot 48W Smart Lighting 16M Colours

MPN
929003736201
Brand
Philips
EAN-13
8720169277618
Order Code
06-1303
Country of Origin
China
View Full Product Range (4)

Discontinued


Philips Lighting offers the 929003736201 Datura RD S, a ceiling spot with wireless and remote control capabilities. This 48 W LED light provides efficient illumination for indoor spaces. The product is ideal for customising ambient lighting in homes or offices.
Type Ceiling spot
Housing colour White
Dimmable Hue app switch
IP Rating IP20
Energy efficiency rating n.a
AC input voltage 220–240
Bulb lifetime 25000h
Bulb power 48W
Colour rendering index CRI 80
Colour temperature (max.) 6500K
Colour temperature (min) 2000K
Compatible with Amazon Alexa Works
Data exchange Bidirectional (bi)
Diameter 395mm
Energy efficiency class Gg
Energy efficiency class (old) Gg
Height/depth 50mm
IFTTT support available Smartphone tablet remote
Included bulb energy efficiency class (old) Gg
Input Voltage 220–240
Interface Wi-Fi/Bluetooth
International Protection (IP) code IP20
Lamp type LED (monochrome)
Light colour Multi
Max. system power 48W
Package depth 480mm
Package gross weight 4.59kg
Package height 445mm
Package net weight 3.15kg
Package Type Box
Package weight 4.59kg
Package width 104mm
Power supply (LOV) mains-powered
Product colour White
Protection class according to IEC 61140 II
Quantity per pack 1 pc(s)
Rated lifetime 25000h
Series Hue
Suitable for number of light sources 1
Type of control gear Voice
Weight 3.15kg
Works with the Google Assistant Yes

Trustpilot