Philips 929003736101 Hue Ceiling Spot 67W Smart Light 16 Million Colours

MPN
929003736101
Brand
Philips
EAN-13
8720169277557
Order Code
06-1301
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £500.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 09/06/2026

Philips Lighting's Datura RD XL ceiling spot features 67 W LED lights with wireless and remote control capabilities. The Philips Lighting 929003736101 model is ideal for energy-efficient home lighting solutions. Its advanced control options make it suitable for both smart homes and traditional living spaces.
Type Ceiling spot
Colour White
Power 67W
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code(s) 929003736101
AC input voltage 220–240 
Bulb power 67 W
Bulb technology Y
Bulb Type LED (monochrome)
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Data exchange Bidirectional (bi)
Diameter 600mm
Dimmable with Hue app & switch Yes
Energy efficiency class G
Energy efficiency class (old) G
Fitting/cap type Non-changeable bulb(s)
Height 50mm
Housing Material Plastic
Included bulb energy efficiency class (old) G
Input Voltage 220–240 
Interface Bluetooth/Zigbee
International Protection (IP) code IP20
Light colour Variable
Material Synthetic
Number of accessories (max) 12
Number of bulbs 1
Package depth 675mm
Package gross weight 8.65kg
Package height 654mm
Package net weight 6.2kg
Package width 105mm
Power supply (LOV) mains-powered
Product colour White
Quantity per pack 1 pc(s)
Rated lifetime 25000 h
Screen size diagonal (inches) 1.0in
Series Hue
Suitable location Bedroom, Living room
Total luminous flux 3100lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot