Philips 9290035968 LED Tube T5 11.5W Warm White Long Life EyeComfort

MPN
9290035968
Brand
Philips
EAN-13
8720169309623
Order Code
06-1281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £17.06
10+ £16.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 21/12/2026

Philips Lighting produces the LED tube with model number 9290035968, featuring a T5 tube shape and a G5 base. This 11.5 W LED tube provides warm white illumination, measuring 19 mm in diameter and 863 mm in length. It is ideal for use in offices, retail spaces, and other commercial environments requiring efficient and reliable lighting.
Type Tube shape
Colour White
Dimmable No
Base G5
Operating Voltage 230V
12NC Logistic code(s) 929003596801
AC input frequency 30K-100K
AC input voltage AC 60-100
Beam angle (max) 200°
Bulb power 11.5 W
Bulb shape Tube
Bulb size T5
Certification RoHS compliance
Circuits 50000
Colour rendering 830
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour temperature (max) 3000 K
Colour temperature (min) 3000 K
Colour Temperature Range 3000 K
Depth 863mm
Diameter 19mm
Dim (Ø x L) 19 mm x 863 mm
Durability rating 35000h
EAN/UPC/GTIN (packaging) 8720169309623
Energy Consumption 12 kWh/1000h
Energy efficiency rating E (A - G)
EOC code 872016930962301
Eye comfort Yes
Fitting/cap type G5
Height 86.3mm
Ignition time 0.50s
Input frequency 30K-100K
Input Voltage 60-100 V
Length 863mm
Light colour White
Luminous efficacy 139 lm/W
Luminous Flux 1600.00lm
Material Glass
Misc Attribute T5
Number of switch cycles 15000
Operated via Electronic ballast
Package depth 31mm
Package gross weight 140g
Package height 906mm
Package net weight 120g
Package width 24mm
Placement supported Indoor
Power Factor 0.9
Product lifespan approx 35000h
Product title LED T5 HF 900mm 11.5W G5 WH HE 1CT/4
Radiation Angle 0°
Rated luminous flux 1600lm
Rating 11.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 1600.00lm
Version matte
Weight 115g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot