Philips 9290035465 LED Bulb E14 4.9W Warm White Durable Energy Saving

MPN
9290035465
Brand
Philips
EAN-13
8719514459519
Order Code
06-1279
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £17.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Philips Lighting's LED bulb, model 9290035465, is a warm white, pear-shaped light with dimensions of 35 mm in diameter and 106 mm in length. It consumes 4.9 watts and is equivalent to a traditional 40-watt incandescent bulb, making it energy-efficient with an Energy Efficiency Class of F. This bulb is ideal for domestic lighting applications, providing a cosy and warm atmosphere in living spaces.
Type Pear shape
Colour 2700K
Dimmable No
Base E14
Operating Voltage 230V
12NC Logistic code(s) 929003546596
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 44mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.9 W
Bulb shape Luster bulb
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Depth 88mm
Diameter 35mm
Dim (Ø x L) 35 mm x 106 mm
Durability rating 15000h
EAN/UPC/GTIN (packaging) 8719514459519
Energy Consumption 5 kWh/1000h
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871951445951900
Equivalent bulb power 40 W
Equivalent to power rating 40W
Eye comfort No
Fitting/cap type E14
Glass type Matt
Height 8.8mm
Housing Material Plastic
Ignition time 0.50s
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 106mm
Light colour Warm white
Light distribution Non-directional
Luminous efficacy 95 lm/W
Luminous Flux 470lm
Material Plastic
Number of switch cycles 20000
Package depth 9.8mm
Package gross weight 180g
Package height 9.6mm
Package net weight 120g
Package width 12.8mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LED 40W P45 E14 WW FR ND 6CT/4 EC
Quantity per pack 6 pc(s)
Rated lifetime 15000 h
Rated luminous flux 470lm
Rated power 4.9 W
Rating 4.9W
Start-up time 0.5 s
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Version matte
Weight 20g
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot