Philips 9290023062 LED Lamp E-27 Pear 8W=60W Warm White Durable 6 pcs

Order Code:

06-1267

Brand: Philips MPN: 9290023062 EAN-13: 8719514452442

Discontinued


Philips Lighting manufactures the 9290023062 LED bulb, which is a monochrome, pear-shaped light bulb with an E27 fitting. It offers warm white light, equivalent to a traditional 60 W bulb, while consuming only 8 W, making it energy efficient. This versatile bulb is ideal for residential and commercial settings that require cosy and efficient lighting.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
12NC Logistic code(s) 929002306256
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 150°
Bulb lifetime 15000 h
Bulb power 8 W
Bulb shape A-Shape
Circuits 50000
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Depth 108mm
Diameter 60mm
Dim (Ø x L) 60 mm x 108 mm
Durability rating 15000h
EAN/UPC/GTIN (packaging) 8719514452442
Energy consumption 8 kWh/1000h
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871951445244200
Equivalent bulb power 60 W
Equivalent to power rating 60W
Eye comfort No
Fitting/cap type E27
Glass type Matt
Height 108mm
Housing Material Plastic
Ignition time 0.50s
Input frequency 50-60 Hz
Input Voltage 220-240 V
Instant full light Yes
Length 108mm
Light colour Warm white
Light distribution Non-directional
Luminous efficacy 100 lm/W
Luminous Flux 806lm
Material Plastic
Number of switch cycles 15000
Package depth 125mm
Package gross weight 280 g
Package height 115mm
Package net weight 180 g
Package width 187mm
Placement supported Indoor
Power Factor 0.51
Product lifespan approx 15000h
Product title LED 60W A60 E27 WW FR ND 6CT/6 EC
Quantity per pack 6 pc(s)
Rated lifetime 15000 h
Rated luminous flux 806lm
Rating 8W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Version matte
Width 60mm

You may also like


Trustpilot