Philips 929002021502 MASTER LEDtube T8 G13 14W Neutral White 3100lm

MPN
929002021502
Brand
Philips
EAN-13
8718699646875
Order Code
06-1263
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 21/07/2026

Philips Lighting produces the LED (monochrome) T8 tube with a G13 cap, operating at 14 watts and emitting a neutral white light. It measures 28 mm in diameter and 1214 mm in length, and it is classified in energy efficiency class D. This LED tube is ideal for commercial and office settings, providing consistent and energy-efficient lighting.
Type Tube shape
Colour 4000K
Dimmable No
Base G13
Operating Voltage 220V, 230V, 240V
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 240°
Bulb current 66mA
Bulb lifetime 50000 h
Bulb power 14 W
Bulb shape Tube
Certification CE
Circuits 200000
Colour rendering 840
Colour Rendering Index 83 Ra
colour Rendering Index (CRI) 83
Colour Temperature 4000 K
Colour Temperature Range 4000 K
Compliance certificates RoHS
Diameter 28mm
Dim (Ø x L) 28 mm x 1214 mm
Energy Consumption 14 kWh/1000h
Energy consumption (1000 hours) 14 kWh
Energy efficiency class (old) A++
Energy efficiency rating D (A - G)
Equivalent to power rating 36W
Fitting/cap type G13
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 1214mm
Light colour Cool white
Lumen maintenance factor 70%
Luminous Flux 2100lm
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Number of switch cycles 200000
Operating temperature (T-T) -20 - 45°C
Power Factor 0.9
Product lifespan approx 50000h
Quantity per pack 1 pc(s)
Radiation Angle 240°
Rating 14W
Version horizontal
Warm-up time to 60% light 0.5 s
Weight 215g

Reviews

Be the first to submit a review

Trustpilot