Philips 929002021402 MASTER Value LEDtube 14W T8 Warm White 1214mm G13

MPN
929002021402
Brand
Philips
EAN-13
8718699646851
Order Code
06-1261
Country of Origin
China
View Full Product Range (7)

Discontinued


Philips Lighting offers the 929002021402 LED bulb, an energy-efficient lighting solution with a warm white output. This model features a G13 tube shape with T8 configuration, measuring 28 mm in diameter and 1214 mm in length. Ideal for residential and commercial use, it provides reliable monochrome illumination with a power consumption of 14 watts.
Type Tube shape
Colour 3000K
Dimmable No
Base G13
Operating Voltage 220V, 230V, 240V
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 240°
Bulb current 66mA
Bulb lifetime 50000 h
Bulb power 14 W
Bulb shape Tube
Certification CE
Circuits 200000
Colour rendering 830
Colour Rendering Index 83 Ra
colour Rendering Index (CRI) 83
Colour Temperature 3000 K
Colour Temperature Range 3000 K
Compliance certificates RoHS
Diameter 28mm
Dim (Ø x L) 28 mm x 1214 mm
Energy Consumption 14 kWh/1000h
Energy consumption (1000 hours) 14 kWh
Energy efficiency class (old) A++
Energy efficiency rating D (A - G)
Equivalent to power rating 36W
Fitting/cap type G13
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 1214mm
Light colour Soft white
Lumen maintenance factor 70%
Luminous Flux 2000lm
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Number of switch cycles 200000
Operating temperature (T-T) -20 - 45°C
Power Factor 0.9
Product lifespan approx 50000h
Quantity per pack 1 pc(s)
Radiation Angle 240°
Rating 14W
Version horizontal
Warm-up time to 60% light 0.5 s
Weight 215g

Trustpilot