Philips 929002016602 CorePro R7S 17.5W LED Warm White Dimmable Retrofit

MPN
929002016602
Brand
Philips
EAN-13
8718699646738
Order Code
06-1255
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £42.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Philips Lighting 929002016602 LED bulb provides warm white light with a power consumption of 17.5 W, equivalent to a traditional 150 W bulb. Measuring 42 mm in diameter and 118 mm in length, this energy-efficient EEC D rated bulb is ideal for accent lighting and general illumination in residential or commercial settings. Its R7s fitting ensures compatibility with a wide range of lighting fixtures.
Type LED (monochrome)
Colour 3000K
Dimmable Yes
Base R7s
Operating Voltage 240V
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 90mA
Bulb lifetime 15000 h
Bulb power 150 W
Bulb shape Linear
Circuits 50000
colour Rendering Index (CRI) 80
Colour Temperature 3000 K
Colour Temperature Range 3000 K
Diameter 42mm
Dim (Ø x L) 42 mm x 118 mm
Energy Consumption 18 kWh/1000h
Energy consumption (1000 hours) 18 kWh
Energy efficiency class (old) A++
Energy efficiency rating D (A - G)
Equivalent to power rating 150W
Fitting/cap type R7s
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 118mm
Light colour Soft white
Luminous efficacy 140 lm/W
Luminous Flux 2460lm
Number of switch cycles 50000
Power Factor 0.9
Product lifespan approx 15000h
Quantity per pack 1 pc(s)
Rating 17.5W
Warm-up time to 60% light 0.5 s
Weight 95g

Reviews

Be the first to submit a review

Trustpilot