Philips 929001922702 MASTER LEDtube T8 12.5W Neutral White 1212mm 1pc

MPN
929001922702
Brand
Philips
EAN-13
8718699592370
Order Code
06-1247
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting manufactures this monochrome LED bulb with a tube shape T8 and model number 929001922702. It has an energy efficiency class C and provides neutral white light at 12.5 watts, ideal for general lighting applications. This efficient bulb can be used in homes, offices, and commercial spaces for reliable illumination.
Type Tube
Dimmable No
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 160°
Bulb lifetime 50000 h
Bulb power 12.5 W
Bulb shape Tube
Colour code 840
colour Rendering Index (CRI) 83
Colour Temperature 4000 K
Diameter 2.8cm
Energy consumption (1000 hours) 13 kWh
Energy efficiency class (old) A++
Fitting/cap type G13
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 1212mm
Luminous Flux 2100 lm
Mean cycles between failures (MCBF) 200000
Operating temperature (T-T) -20 - 45°C
Power Factor 0.9
Product colour White
Start-up time 0.5 s
Storage temperature (T-T) -40 - 65°C
Warm-up time to 60% light 0.5 s
Weight 250g

Reviews

Be the first to submit a review

Trustpilot