Philips 929001869402 CorePro LED Tube T8 18W Cool White 28x1213mm 1pc

MPN
929001869402
Brand
Philips
EAN-13
8718696801703
Order Code
06-1237
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

Philips Lighting manufactures this LED light bulb, known for its cool white illumination and energy efficiency. This 18-watt T8 tube with a G13 fitting is designed for use with electronic ballasts and is ideal for office or commercial lighting. With dimensions of 28 mm in diameter and 1213 mm in length, this bulb is well-suited for modern lighting requirements.
Type Tube
Colour Cool white
Dimmable No
Base G13
Operating Voltage 220V, 230V, 240V
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 240°
Bulb lifetime 30000 h
Bulb power 18 W
Bulb shape Tube
colour Rendering Index (CRI) 80
Colour Temperature 6500 K
Diameter 2.8cm
Energy consumption (1000 hours) 18 kWh
Energy efficiency class (old) A+
Fitting/cap type G13
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 1213mm
Luminous Flux 2000 lm
Operating temperature (T-T) -20 - 45°C
Power Factor 0.97
Start-up time 0.5 s
Storage temperature (T-T) -40 - 65°C
Warm-up time to 60% light 0.5 s
Weight 270g

Reviews

Be the first to submit a review

Trustpilot