Philips 929001375602 MASTER LEDtube T8 16W 2000lm Warm White 1060mm G13

MPN
929001375602
Brand
Philips
EAN-13
8718696728550
Order Code
06-1189
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £25.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Philips Lighting offers a monochrome LED bulb model 929001375602, rated in energy efficiency class D. This warm white T8 tube-shaped bulb operates at 16 watts, with a size of 28 mm x 1060 mm, making it ideal for general indoor lighting applications. Typical uses include residential and commercial illumination where a soothing and energy-efficient light source is required.
Type Tube shape
Colour 3000K
Dimmable No
Base G13
Operating Voltage 220V, 230V, 240V
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Bulb current 83mA
Bulb lifetime 50000 h
Bulb power 16 W
Bulb shape Tube
Certification CE
Circuits 200000
colour Rendering Index (CRI) 80
Colour Temperature 3000 K
Colour Temperature Range 3000 K
Compliance certificates RoHS
Diameter 28mm
Dim (Ø x L) 28 mm x 1060 mm
Energy Consumption 16 kWh/1000h
Energy consumption (1000 hours) 16 kWh
Energy efficiency class (old) A++
Energy efficiency rating D (A - G)
Fitting/cap type G13
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Length 1060mm
Light colour Soft white
Lumen maintenance factor 70%
Luminous Flux 2300lm
Maximum Temperature +45°C
Min. temperature -20°C
Misc Attribute T8
Number of switch cycles 200000
Operating temperature (T-T) -20 - 45°C
Power Factor 0.9
Product lifespan approx 50000h
Quantity per pack 1 pc(s)
Rating 16W
Warm-up time to 60% light 0.5 s
Weight 212g

Reviews

Be the first to submit a review

Trustpilot