Philips 9290012182 LED Reflector GU10 Bulb 4.6W=50W Neutral White

MPN
9290012182
Brand
Philips
EAN-13
8719514451551
Order Code
06-1171
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £18.03 £15.33
10+ £14.41
50+ £14.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

Philips Lighting's 9290012182 LED bulb is a GU10 reflector with a power consumption of 4.6 watts, equivalent to a traditional 50-watt bulb, and emits a neutral white light. The Classic LED bulb is designed for energy efficiency with an EEC rating of F, and it has dimensions of 50 mm x 54 mm. Typical applications include residential and commercial environments where focused, ambient lighting is required.
Type Reflector bulb
Colour 4000K
Dimmable No
Base GU10
Operating Voltage 230V
12NC Logistic code(s) 929001218296
AC input frequency 50 - 60 Hz
AC input voltage 220-240 V
Beam angle (max) 36°
Bulb current 39mA
Bulb lifetime 15000 h
Bulb lifetime (@ 2.7 hrs/day) 15 year(s)
Bulb power 4.6 W
Bulb shape Reflector
Bulb Type LED
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 840
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 4000 K
Colour temperature (max) 4000 K
Colour temperature (min) 4000 K
Colour Temperature Range 4000 K
Depth 54mm
Diameter 50mm
Dim (Ø x L) 50 mm x 54 mm
Durability rating 15000h
EAN/UPC/GTIN (packaging) 8719514451551
Energy Consumption 5 kWh/1000h
Energy consumption per 1000 hours 5 kWh
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871951445155100
Equivalent bulb power 50 W
Equivalent to power rating 50W
Eye comfort Yes
Fitting/cap type GU10
Glass colour Transparent
Glass type Clear
Height 5.4mm
Housing Material Glass
Ignition time 0.50s
Input frequency 50 - 60 Hz
Input Voltage 220 - 240 V
Instant full light Yes
Length 54mm
Light colour Cool white
Light distribution Directional
Lumen maintenance factor 70%
Luminous efficacy 84 lm/W
Luminous Flux 390 lm
Luminous Intensity 770 cd
Material Glass
Number of switch cycles 50000
Package depth 5.3mm
Package gross weight 370g
Package height 11.5mm
Package net weight 300g
Package width 17.1mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 15000h
Product title LEDClassic 50W GU10 CW 36D ND 6CT/4 EC
Quantity per pack 6 pc(s)
Rated lifetime 15000 h
Rated luminous flux 390lm
Rated peak intensity 770 cd
Rated power 4.6 W
Rating 4.6W
Start-up time 0.5 s
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Version clear
Warm-up time to 60% light 0.5 s
Weight 50g
Width 5mm

Reviews

Be the first to submit a review

Trustpilot