Philips 9290012178 LED GU10 Reflector Bulb 3.5W Warm White 6-Pack

MPN
9290012178
Brand
Philips
EAN-13
8719514455054
Order Code
06-1167
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

Philips Lighting offers the 9290012178 LED monochrome GU10 Reflector bulb, which operates at 3.5 watts, equivalent to 35 watts, providing warm white light. This classic LED bulb measures 50 mm by 54 mm and is energy-efficient, classified as EEC F. It is ideal for indoor spot lighting applications with its reflective properties and energy-saving performance.
Type Reflector bulb
Colour 2700K
Dimmable No
Base GU10
Operating Voltage 230V
12NC Logistic code(s) 929001217896
AC input frequency 50-60 Hz
AC input voltage 220-240 V
Beam angle (max) 36°
Bulb lifetime 15000 h
Bulb power 3.5 W
Bulb shape Spot
Circuits 50000
Colour rendering 827
Colour Rendering Index 80 Ra
colour Rendering Index (CRI) 80
Colour Temperature 2700 K
Colour temperature (max) 2700 K
Colour temperature (min) 2700 K
Colour Temperature Range 2700 K
Depth 54mm
Diameter 50mm
Dim (Ø x L) 50 mm x 54 mm
Durability rating 15000h
EAN/UPC/GTIN (packaging) 8719514455054
Energy Consumption 4 kWh/1000h
Energy efficiency class F
Energy efficiency rating F (A - G)
EOC code 871951445505400
Equivalent bulb power 35 W
Equivalent to power rating 35W
Eye comfort Yes
Fitting/cap type GU10
Glass colour Transparent
Glass type Matt
Height 54mm
Housing Material Glass
Ignition time 0.50s
Input frequency 50-60 Hz
Input Voltage 220-240 V
Instant full light Yes
Length 54mm
Light colour Warm white
Light distribution Directional
Luminous efficacy 72 lm/W
Luminous Flux 255 lm
Material Glass
Number of switch cycles 50000
Package depth 53mm
Package gross weight 350g
Package height 115mm
Package net weight 300g
Package width 171mm
Placement supported Indoor
Power Factor 0.5
Product lifespan approx 15000h
Product title LEDClassic 35W GU10 WW 36D ND 6CT/4 EC
Quantity per pack 6 pc(s)
Rated lifetime 15000 h
Rated luminous flux 255lm
Rated peak intensity 545 cd
Rating 3.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Version clear
Warm-up time to 60% light 0.5 s
Width 50mm

Reviews

Be the first to submit a review

Trustpilot