Philips 915005821901 Hue Table Light RGBW Smart Colour Control

MPN
915005821901
Brand
Philips
EAN-13
8718696173992
Order Code
06-1163
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £85.45
10+ £82.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Philips Lighting's Hue Table Light 915005821901 RGBW features LED lights with wireless and remote control capabilities. This innovative table light is ideal for creating ambience in living rooms and offices. Manufactured by Philips Lighting, it offers versatile and customizable lighting solutions.
Type Table light
Dimmable Yes
12NC Logistic code(s) 915005821901
AC adapter included Yes
AC input voltage ??????? 220 ? – 240 ?
Batteries included Yes
Bulb power 6 W
Bulb technology Y
Bulb Type LED (monochrome)
Colour White
Colour changing Yes
Colour temperature (max) 6500 K
Colour temperature (min) 2000 K
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 150mm
Diffused light effect Yes
Dimmable with Hue app & switch Yes
Equivalent bulb power 43 W
Eye comfort No
Fitting/cap type Non-changeable bulb(s)
Height 79mm
Input Voltage 220 – 240
Interface Bluetooth
International Protection (IP) code IP20
IP Rating IP20
Length 150mm
Light colour Variable
Luminous Flux 520lm
Material Plastic
Net weight 625g
Number of accessories (max) 12
On/off switch location Article
Package depth 219mm
Package gross weight 1.15kg
Package height 100mm
Package net weight 630g
Package width 209mm
Portable Yes
Power supply (LOV) rechargeable
Product colour White
Protection Class III
Quantity per pack 1 pc(s)
Series Hue
Suitable for light type Ambience
Suitable location Bedroom, Living room
Total luminous flux 520lm
Transfer Standard (Smart Home) ZigBee
Width 150mm
Zigbee Light Link Yes

Reviews

Be the first to submit a review

Trustpilot