Philips 91397530 HF-Performer II Light Tube Ballast 42W Energy Efficient

MPN
91397530
Brand
Philips
EAN-13
8711500913975
Order Code
06-1161
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £27.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Philips Lighting manufactures the 42 W Electrical ballast, designed for use with their light tubes. This product ensures efficient energy consumption and optimal performance. Typical applications include commercial and industrial lighting solutions.
Type Electrical ballast
Housing colour White
Dimmable No
Energy efficiency rating n.a
Dimensions (L x W x H) 30.0 x 103.0 x 67.0mm
Height/depth 67.0mm
Length 30.0mm
Max. system power 42W
Misc Attribute Compact
Nominal Voltage 230V
Number of lights (max.) 1
Suitable for (technical/physical) Light tubes
Total output (max.) 42 W (1 x 42 W)W
Width 103.0mm

Reviews

Be the first to submit a review

Trustpilot