Philips 91019630 HF-Regulator Light Tube Ballast 116W Dimmable 1-10V

MPN
91019630
Brand
Philips
EAN-13
8711500910196
Order Code
06-1159
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £67.44
10+ £65.07
50+ £64.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Philips Lighting manufactures the light tubes electrical ballast with a power output of 116 W, supporting two 58 W tubes and offering dimmable functionality. This product is ideal for customising light levels in offices, retail spaces, or any environment needing adaptable illumination. Its typical applications include energy-efficient lighting upgrades and installations requiring precise light control.
Type Electrical ballast
Housing colour Multicolour
Dimmable Yes
Energy efficiency rating n.a
Dimensions (L x W x H) 20 x 360 x 30mm
Height/depth 30mm
Length 20mm
Max. system power 58W
Misc Attribute Slimline
Nominal Voltage 230V
Number of lights (max.) 2
Suitable for (technical/physical) Light tubes
Total output (max.) 116 W (2 x 58 W)W
Weight 0.325
Width 360mm

Reviews

Be the first to submit a review

Trustpilot