Philips 8720169347953 SceneSwitch LED Panel 15W Warm White Black

MPN
8720169347953
Brand
Philips
Order Code
05-9746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £68.41 £58.15
10+ £56.11
50+ £55.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Philips' SceneSwitch 8720169347953 LED panel offers versatile lighting with a warm white glow, in a sleek black finish. This 15 W LED panel is perfect for recessed lighting applications and can be easily adapted to different ambiance settings. It's ideal for both residential and commercial spaces requiring efficient and stylish light solutions.
Type LED panel
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Colour rendering index CRI 80
Colour Temperature 2700K
Height/depth 37.00mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 400mm
Light outlet bulb included
Max. system power 15W
Misc Attribute Square
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 15W
Suitable for number of light sources 1
Weight 1.90kg
Width 400mm

Reviews

Be the first to submit a review

Trustpilot