Philips 8720169308206 Diamond Flush LED Light 6.5W White Glare-Free

MPN
8720169308206
Brand
Philips
Order Code
05-9736
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £20.41 £17.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Philips 8720169308206 Diamond is a flush mount light featuring a monochrome 6.5 W LED in white. This recessed light offers energy-efficient illumination for modern interiors. It is ideal for use in residential and commercial settings where a sleek, unobtrusive lighting solution is desired.
Type Flush mount light
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Beam angle Radiation
Built-in diameter 155mm
Built-in height/depth 60mm
Diameter 1500mm
Dimensions 1500mm
Housing Material Metal
Lamp type LED (monochrome)
Length Recessmm
Light outlet bulb included
Max. system power 6.5W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 6.5W
Suitable for number of light sources 1
Weight 0.19kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot