Philips 8720169308169 Diamond Flush Mount Light LED 4.8W White 50000 Hrs

MPN
8720169308169
Brand
Philips
Order Code
05-9734
Country of Origin
China
View Full Product Range (8)

Discontinued


Philips presents the 8720169308169 Diamond Flush mount light, featuring a 4.8 W monochrome LED for energy-efficient illumination. This white recessed spotlight is ideal for sleek and modern interior designs, providing a subtle and unobtrusive lighting solution. Commonly used in residential and commercial settings, it offers both functionality and style.
Type Flush mount light
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Beam angle Radiation
Built-in diameter 130mm
Built-in height/depth 60mm
Diameter 1250mm
Dimensions 1250mm
Housing Material Metal
Lamp type LED (monochrome)
Length Recessmm
Light outlet bulb included
Max. system power 4.8W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 4.8W
Suitable for number of light sources 1
Weight 0.15kg
Width Recessmm

Trustpilot