Philips 8720169300255 Rover LED Bathroom Ceiling Light 5W Warm White Black

MPN
8720169300255
Brand
Philips
Order Code
05-9720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £43.99 £37.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Philips Rover 8720169300255 is an LED bathroom ceiling light offering 5 W of warm white illumination in a sleek black design. Its main feature is its ability to provide energy-efficient, ambient lighting ideal for wet room lighting and lavatory lighting settings. This LED bathroom light is perfect for modern bathroom applications.
Type LED bathroom ceiling light
Housing colour Black
Dimmable No
IP Rating IP44
Energy efficiency rating n.a
Colour Temperature 2700K
Depth 52.00mm
Height/depth Recessmm
Housing Material Metal
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 5W
Misc Attribute Square
Nominal Voltage 230V
Outer diameter Recessmm
Protection class according to IEC 61140 I
Rating per bulb 5W
Suitable for number of light sources 1
Weight 0.47kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot