Philips 8720169300170 Rover LED Ceiling Light 5 W IP44 Warm White Black

MPN
8720169300170
Brand
Philips
Order Code
05-9718
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £44.46 £37.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Philips presents the Rover 8720169300170 LED bathroom ceiling light with 5 W output in warm white and black. It features energy-efficient LED technology suitable for wet room lighting. Ideal for lavatories, this stylish bathroom light provides ample illumination.
Type LED bathroom ceiling light
Housing colour Black
Dimmable No
IP Rating IP44
Energy efficiency rating n.a
Colour Temperature 2700K
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Depth 72.00mm
Height/depth Recessmm
Housing Material Metal
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 5W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter Recessmm
Protection class according to IEC 61140 I
Rating per bulb 5W
Suitable for number of light sources 1
Weight 0.28kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot