Philips 8720169299634 Sleet Ceiling Floodlight E14 Black Adjustable Heads

MPN
8720169299634
Brand
Philips
Order Code
05-9701
Country of Origin
China
View Full Product Range (5)

Discontinued


Philips manufactures the Sleet 8720169299634, a ceiling floodlight in black, designed for E14 fittings. This indoor lighting solution offers focused illumination, making it ideal for highlighting specific areas or features. The sleek design of the ceiling spotlight complements modern interiors, enhancing both functionality and style.
Type Ceiling floodlight
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Base E14
Colour of light adjustable black
Height/depth 134.00mm
Housing Material Glass
Length 648.00mm
Light outlet bulb included
Nominal Voltage 230V
Protection class according to IEC 61140 I
Suitable for number of light sources 4
Weight 1.31kg

Trustpilot