Philips 8720169299573 Sleet Ceiling Floodlight E14 Black Adjustable Heads

MPN
8720169299573
Brand
Philips
Order Code
05-9698
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £26.00 £22.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Philips Sleet 8720169299573 Ceiling floodlight E14 Black is an indoor lighting solution featuring a sleek, modern design. It excels in providing illumination in residential or commercial spaces, thanks to its spotlight capabilities. Perfect for accent or task lighting, it enhances the aesthetic of any room.
Type Ceiling floodlight
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Base E14
Colour of light adjustable black
Height/depth 100.00mm
Housing Material Glass
Length 112.00mm
Light outlet bulb included
Nominal Voltage 230V
Protection class according to IEC 61140 I
Suitable for number of light sources 1
Weight 0.30kg

Reviews

Be the first to submit a review

Trustpilot