Philips 8720169299511 Rover LED Bathroom Ceiling Light 10W Warm White Gold

MPN
8720169299511
Brand
Philips
Order Code
05-9697
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £59.28 £50.39
10+ £48.62
50+ £48.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Philips offers the Rover 8720169299511, a reliable LED bathroom ceiling light with 10 W output in a warm white hue with a gold finish. This lavatory lighting provides energy-efficient illumination, perfect for wet room settings. Ideal for modern bathrooms, the Philips Rover adds both style and functionality.
Type LED bathroom ceiling light
Housing colour Gold
Dimmable No
IP Rating IP44
Energy efficiency rating n.a
Colour Temperature 2700K
Depth 52.00mm
Height/depth Recessmm
Housing Material Metal
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 10W
Misc Attribute Square
Nominal Voltage 230V
Outer diameter Recessmm
Protection class according to IEC 61140 I
Rating per bulb 10W
Suitable for number of light sources 1
Weight 0.63kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot