Philips 8720169299498 Rover LED Ceiling Light 5W Warm White IP44 Gold

MPN
8720169299498
Brand
Philips
Order Code
05-9696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £44.46 £37.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Philips Rover 8720169299498 LED bathroom ceiling light provides 5 W of warm white illumination, ideal for creating a cosy atmosphere. Its gold finish offers a touch of elegance, complementing modern bathroom decor. Perfect for damp conditions, this LED bathroom light enhances visibility in wet rooms and lavatories.
Type LED bathroom ceiling light
Housing colour Gold
Dimmable No
IP Rating IP44
Energy efficiency rating n.a
Colour Temperature 2700K
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Depth 52.00mm
Height/depth Recessmm
Housing Material Metal
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 5W
Misc Attribute Square
Nominal Voltage 230V
Outer diameter Recessmm
Protection class according to IEC 61140 I
Rating per bulb 5W
Suitable for number of light sources 1
Weight 0.47kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot