Philips 8720169299375 Rover LED Ceiling Light 5W Warm White Gold IP44

MPN
8720169299375
Brand
Philips
Order Code
05-9694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £43.99 £37.40
10+ £36.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Philips manufactures the Rover 8720169299375, a 5W LED bathroom ceiling light in warm white with a gold finish. This elegant fixture is designed for wet room lighting, providing energy-efficient and reliable bathroom illumination. It's ideal for creating a cosy and inviting atmosphere in lavatories.
Type LED bathroom ceiling light
Housing colour Gold
Dimmable No
IP Rating IP44
Energy efficiency rating n.a
Colour Temperature 2700K
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Depth 72.00mm
Height/depth Recessmm
Housing Material Metal
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 5W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter Recessmm
Protection class according to IEC 61140 I
Rating per bulb 5W
Suitable for number of light sources 1
Weight 0.28kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot