Philips 8720169299252 Idris Ceiling Floodlight GU10 Gold IP44 Bathroom Safe

MPN
8720169299252
Brand
Philips
Order Code
05-9688
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £59.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Philips Idris 8720169299252 is a gold ceiling floodlight with a GU10 fitting. It is designed for indoor lighting and provides focused illumination. Ideal for accenting artwork or specific areas, the spotlight enhances any living space.
Type Ceiling floodlight
Colour Gold
Dimmable Yes
Voltage 230V
IP Rating IP44
Energy efficiency rating n.a
Base GU10
Dimensions (W x H) 83.00 mm x 222.00 mm
Height 222.00mm
Light bulb included No
Material Metal
Misc Attribute Circular
Number of bulbs 3
Protection Class I
Weight 0.70kg
Width 83.00mm

Reviews

Be the first to submit a review

Trustpilot