Philips 8720169299214 Idris Ceiling Floodlight GU10 Gold IP44 Bathroom

MPN
8720169299214
Brand
Philips
Order Code
05-9687
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £59.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Philips is the manufacturer of the Idris 8720169299214 gold ceiling floodlight. This GU10 ceiling spotlight combines elegance with functionality, ideal for indoor lighting. It's perfect for adding a touch of sophistication to living areas or hallways.
Type Ceiling floodlight
Colour Gold
Dimmable Yes
Voltage 230V
IP Rating IP44
Energy efficiency rating n.a
Base GU10
Dimensions (L x W x H) 442.00 x 83.00 x 119.00 mm
Height 119.00mm
Length 442.00mm
Light bulb included No
Material Metal
Number of bulbs 3
Protection Class I
Weight 0.71kg
Width 83.00mm

Reviews

Be the first to submit a review

Trustpilot