Philips 8720169299191 Idris Ceiling Floodlight GU10 Gold IP44 Bathroom Safe

MPN
8720169299191
Brand
Philips
Order Code
05-9686
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £42.48 £36.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Philips is the manufacturer of the Idris 8720169299191 ceiling floodlight, which features a GU10 fitting and a gold finish. This ceiling spotlight is designed for indoor use and provides targeted illumination. It is ideal for accentuating specific areas in living rooms or hallways.
Type Ceiling floodlight
Housing colour Gold
Dimmable Yes
IP Rating IP44
Energy efficiency rating n.a
Base GU10
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Dimensions (L x W x H) 240.00 x 83.00 x 119.00mm
Height/depth 119.00mm
Housing Material Metal
Length 240.00mm
Light outlet bulb included
Nominal Voltage 230V
Protection class according to IEC 61140 I
Suitable for number of light sources 2
Weight 0.43kg
Width 83.00mm

Reviews

Be the first to submit a review

Trustpilot