Philips 8720169299177 Idris Ceiling Floodlight GU10 Gold Bathroom IP44

MPN
8720169299177
Brand
Philips
Order Code
05-9685
Country of Origin
China

Discontinued


Philips Idris 8720169299177 ceiling floodlight GU10 in gold is a contemporary indoor lighting solution. It features a stylish gold finish, offering focused illumination ideal for highlighting artwork or specific areas. Typically used for accentuating elements in living spaces, this spotlight adds a touch of elegance to any room.
Type Ceiling floodlight
Colour Gold
Voltage 230V
IP Rating IP44
Energy efficiency rating n.a
Base GU10
Dimensions (L x W x H) 100.00 x 83.00 x 109.00 mm
Height 109.00mm
Length 100.00mm
Light bulb included No
Material Metal
Number of bulbs 1
Protection Class I
Weight 0.27kg
Width 83.00mm

Trustpilot