Philips 8720169299115 Idris Ceiling Floodlight GU10 White IP44 Bathroom-Safe

MPN
8720169299115
Brand
Philips
Order Code
05-9683
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £68.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Philips Idris ceiling floodlight 8720169299115 is a white indoor lighting fixture designed for GU10 bulbs. It offers focused illumination, suitable for highlighting specific areas or features within a room. Typically used in residential or commercial settings, this ceiling light provides both functionality and style.
Type Ceiling floodlight
Colour White
Dimmable Yes
Voltage 230V
IP Rating IP44
Energy efficiency rating n.a
Base GU10
Dimensions (L x W x H) 442.00 x 83.00 x 119.00 mm
Height 119.00mm
Length 442.00mm
Light bulb included No
Material Metal
Number of bulbs 3
Protection Class I
Weight 0.71kg
Width 83.00mm

Reviews

Be the first to submit a review

Trustpilot